Plastic hood 37-positions with Snap Lock / top and side cable exit.
Features
Colour | black | |
Shell size | 4 (DC) | |
Shell Material | ABS | |
Cable Outlet | straight 180°, angled 90° | |
Cable diameter | 11 mm | |
Type of locking | snap lock |
Country of origin | DE |
Customs tariff number | 84735080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
74F609
Manufacturer SKU:
795-907700
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available