16-001760E | CONEC

D-Sub connector housing, size: 2 (DA), straight 180°, angled 90°, cable Ø 10 mm, ABS, silver, 16-001760E

Order No.: 74F225
EAN: 4099889813845
MPN:
16-001760E
CONEC
default L
Image may differ
Unit Price (€ / pc.)
5.4621 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
5.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4621 €

D-Sub connector housing, CONEC, 16-001760E

Plastic hood 15-positions with Snap Lock / top and side cable exit.

Features

  • Straight and side cable entry
Technical specifications
Colour silver
Shell size 2 (DA)
Shell Material ABS
Cable Outlet straight 180°, angled 90°
Cable diameter 10 mm
Type of locking snap lock
Logistics
Country of origin DE
Customs tariff number 84735080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Cable diameter
Colour
Shell size
Shell Material
Type of locking
Cable Outlet
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable diameter
Colour
Shell size
Shell Material
Type of locking
Cable Outlet