15-004820 | CONEC

D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 9 to 11 mm, ABS, silver, 15-004820

Order No.: 74F204
EAN: 4099889813791
MPN:
15-004820
CONEC
default L
Image may differ
Unit Price (€ / pc.)
10.6267 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
10.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6267 €

D-Sub connector housing, CONEC, 15-004820

Water resistant D-SUB hood 15-positions, with short screw 4-40UNC thread/ Stainless steel.

Features

  • With O-ring
  • Straight cable entry
  • Shielded
Technical specifications
Colour silver
Shell size 2 (DA)
Shell Material ABS
Cable Outlet straight 180°
Cable diameter 9 to 11 mm
Type of locking locking screw 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 84735080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable diameter
Colour
Shell size
Shell Material
Type of locking
Cable Outlet
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable diameter
Colour
Shell size
Shell Material
Type of locking
Cable Outlet