15-004800 | CONEC
D-Sub connector housing, size: 5 (DD), straight 180°, cable Ø 14 to 16 mm, ABS, gray, 15-004800
Order No.: 74F202
EAN: 4099889813777
MPN:
15-004800
Unit Price (€ / pc.)
15.9460 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
D-Sub connector housing, CONEC, 15-004800
Water resistant D-SUB hood 50-positions, Jack screw 4-40UNC, Stainless steel.
Features
- With O-ring
- Straight cable entry
- Shielded
Technical specifications
Colour | gray | |
Shell size | 5 (DD) | |
Shell Material | ABS | |
Cable Outlet | straight 180° | |
Cable diameter | 14 to 16 mm | |
Type of locking | knurled screw 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84735080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |