Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

D-Sub Steckverbindergehäuse, true, 1, 14 mm

  • max. Ø cable: 16 mm
  • Width: 78 mm
  • Height: 77.2 mm
  • Depth: 21 mm
  • separable: No 
Order No. 74 F 201
Manufacturer No. 15-004790
piece
Total

€ 12.97
There are 10 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 12.971 € 11.2455 € 10.591 € 9.996
product.detail.add.UNDEFINED
shielded Yes 
Anzahl der Kabelausgänge
min. cable Ø 14 mm
max. Ø cable 16 mm
Width 78 mm
Height 77.2 mm
Depth 21 mm
separable No 
Manufacturer name CONEC 
Manufacturer No. 15-004790 
The above illustration may deviate
Other versions