15-004710 | CONEC

D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 7 to 9 mm, PBT, black, 15-004710

Order No.: 74F194
EAN: 4099889813692
MPN:
15-004710
CONEC
default L
Image may differ
Unit Price (€ / pc.)
5.6287 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
5.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.6287 €

D-Sub connector housing, CONEC, 15-004710

Water resistant D-SUB hood 9-positions, with short screw 4-40UNC thread/ Stainless steel.

Features

  • With O-ring
  • Straight cable entry
Technical specifications
Colour black
Shell size 1 (DE)
Shell Material PBT
Cable Outlet straight 180°
Cable diameter 7 to 9 mm
Type of locking knurled screw 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 84735080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Cable diameter
Type of locking
Shell size
Shell Material
Colour
Cable Outlet
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable diameter
Type of locking
Shell size
Shell Material
Colour
Cable Outlet