AGP 15 G-ME | Assmann WSW

D-Sub connector housing, size: 2 (DA), straight 180°, plastic, shielded, silver, AGP 15 G-ME

Order No.: 55F4039
EAN: 4099889813128
MPN:
AGP 15 G-ME
Assmann WSW
default L
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Available: 1,594 pcs.
Leadtime: 12 Weeks **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5470 €
50 pcs.
1.3685 €
100 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable housings for sub-D connectors, type Assmann WSW AGP.

Polycarbonate twin-shell housing with straight cable entry and inside cable strain relief, and two captive fastening bolts with 4-40 UNC thread. The short fastening screws included can be replaced with long knurled screws (order separately).

With metalized polycarbonate housing, type AGP-../ME.

Technical attributes (type, dimensions A, B, D, E): AGP–15G/ME, A 39.6, B 33.4, C 35.8, D 27.7, E 16.2 mm

Technical specifications
Colour silver
Shell size 2 (DA)
Shell Material plastic, shielded
Cable Outlet straight 180°
Type of locking locking screw 4-40 UNC
Logistics
Country of origin TW
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 55F4056

Manufacturer SKU:

 AGP-RS/NEW

 

Available: 326 pcs. Leadtime: 1 Week **
0.63 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
0.6307 €
10 pcs.
0.5593 €
50 pcs.
0.5236 €
Variations
Shell Material
Colour
Shell size
Type of locking
Cable Outlet
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Colour
Shell size
Type of locking
Cable Outlet