Cable housings for sub-D connectors, type Assmann WSW AGP.
Polycarbonate twin-shell housing with straight cable entry and inside cable strain relief, and two captive fastening bolts with 4-40 UNC thread. The short fastening screws included can be replaced with long knurled screws (order separately).
Technical attributes (type, dimensions A, B, D, E): AGP–09G, A 33, B 25, C 45, D 18, E 20 mm
Colour | gray | |
Shell size | 1 (DE) | |
Shell Material | plastic | |
Cable Outlet | straight 180° | |
Type of locking | locking screw 4-40 UNC |
Country of origin | TW |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
55F4055
Manufacturer SKU:
AGP-RS/G
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available