063383 | ERNI
D-Sub connector housing, size: 3 (DB), angled 15°, cable Ø 11 mm, polycarbonate, silver, 063383
Discontinued
Cable housings with integrated shielding plates for Sub-D connectors, type ERNI KSG 200.
Excellent EMI/RFI and ESD protection due to special inside shielding plates; Shielding attenuation: approx. 66 dB at 100 MHz, fully insulated plastic housing with plastic knurled screws, massive cable relief, simple mounting with snap-on locking.
Technical attributes (type, number of poles, dimension C, for cable diameter, threaded knurled screw): 063383, 25–pole, 55.0 mm, 4.0 to 11 mm, M 3
Colour | silver | |
Shell size | 3 (DB) | |
Shell Material | polycarbonate | |
Cable Outlet | angled 15° | |
Cable diameter | 11 mm | |
Type of locking | knurled screw M3 |
Country of origin | SI |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |