09652626811 | Harting
D-Sub plug, 15 pole, standard, equipped, angled, solder pin, 09652626811
Order No.: 52F4960
EAN: 4099889805949
MPN:
09652626811
09 65 262 6811
Unit Price (€ / pc.)
3.5700 € *
Available: 36 pcs.
Leadtime: 7 Weeks **
Male Header, 09652626811, Harting
Connector, Wave solder termination, Rated current: 6.5A, Pin, Size: D-Sub 2, Thermoplastic moulding material, Glass fibre reinforced (PBTP), Steel, Surface treated, Contacts: 15, with earth contact, Copper alloy
Technical Data
- Assembly: PCB, angled
- Pin number: 15-pole
- Contact connection: Solder pin
Technical specifications
Performance level | 2 | |
Version | pin header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | standard | |
Pin number | 15 pole | |
Grid | 2.74 mm | |
Type of locking | threaded insert M3 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |