DSS1XPXXG04X | CONEC

D-Sub plug, 9 pole, standard, unequipped, straight, crimp connection, DSS1XPXXG04X

Order No.: 74F611
EAN: 4099889809602
MPN:
DSS1XPXXG04X
CONEC
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available: 53 pcs.
Leadtime: 6 Weeks **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
25 pcs.
1.9278 €
100 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male Header, DSS1XPXXG04X, CONEC

D-Sub, standard, Male header, 9-pole, Crimp, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20

Technical Data

  • Assembly: Cable connection
  • Pin number: 9-pole
  • Pole image: Standard
  • Additional parts: Not equipped
  • Contact connection: Crimp
Technical specifications
Version pin header
Attachment (rear panel) spacer bolt 4-40 UNC
Additional parts unequipped
Contact connection crimp connection
Assembly straight
Pole image standard
Pin number 9 pole
Type of locking threaded bolts 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 74F247

Manufacturer SKU:

 160X10659X

 

Available: 0 pck. Leadtime: 9 Weeks **
2.83 € per pck. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
2.8322 €
Variations
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection