6STD09SAM99B50XE | CONEC

D-Sub socket, 9 pole, standard, equipped, straight, solder cup, 6STD09SAM99B50XE

Order No.: 74F592
EAN: 4099889809527
MPN:
6STD09SAM99B50XE
CONEC
default L
Image may differ
Unit Price (€ / pc.)
14.5180 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
14.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.5180 €

D-Sub socket, 6STD09SAM99B50XE, CONEC

Features

  • Metal shell: Copper alloy
  • Contact material: Copper alloy
  • With O-ring
  • With threaded lock and hexlocking screw
Technical specifications
Version socket header
Attachment (rear panel) spacer bolt 4-40 UNC
Additional parts equipped
Contact connection solder cup
Assembly straight
Pole image standard
Pin number 9 pole
Type of locking threaded bolts 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Pole image
Additional parts
Version
Type of locking
Assembly
Contact connection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Pole image
Additional parts
Version
Type of locking
Assembly
Contact connection