6STD09PAM99B50XE | CONEC
D-Sub plug, 9 pole, standard, equipped, straight, solder cup, 6STD09PAM99B50XE
Order No.: 74F591
EAN: 4099889809510
MPN:
6STD09PAM99B50XE
Unit Price (€ / pc.)
14.6727 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
D-Sub plug, 6STD09PAM99B50XE, CONEC
Features
- Metal shell: Copper alloy
- Contact material: Copper alloy
- With sealing gasket
- With O-ring
Technical specifications
Version | pin header | |
Attachment (rear panel) | spacer bolt 4-40 UNC | |
Additional parts | equipped | |
Contact connection | solder cup | |
Assembly | straight | |
Pole image | standard | |
Pin number | 9 pole | |
Type of locking | threaded bolts 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |