164B10079X | CONEC
D-Sub socket, 15 pole, standard, equipped, straight, solder pin, 164B10079X
Order No.: 74F362
EAN: 4099889809336
MPN:
164B10079X
Unit Price (€ / pc.)
4.4387 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
D-Sub socket, 164B10079X, CONEC
Features
- Contact material: Copper alloy, Au over Ni
- Metal shell: Steel, Sn over Ni
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 15 pole | |
Type of locking | through hole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |