164B10069X | CONEC

D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 164B10069X

Order No.: 74F361
EAN: 4099889809329
MPN:
164B10069X
CONEC
default L
Image may differ
Unit Price (€ / pc.)
3.2011 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2011 €

Socket Header, 164B10069X, CONEC

D-Sub, standard, Socket strip, 9-pole, Solder pin, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20

Technical Data

  • Assembly: PCB, straight
  • Pin number: 9-pole
  • Pole image: Standard
  • Additional parts: Fully equipped
  • Contact connection: Solder pin
Technical specifications
Version socket header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection solder pin
Assembly straight
Pole image standard
Pin number 9 pole
Type of locking through hole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection