164B10059X | CONEC

D-Sub socket, 50 pole, standard, equipped, straight, solder cup, 164B10059X

Order No.: 74F360
EAN: 4099889809312
MPN:
164B10059X
CONEC
default L
Image may differ
Unit Price (€ / pc.)
14.3514 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
14.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.3514 €

D-Sub socket, 164B10059X, CONEC

Features

  • Metal shell: Steel
  • Contact material: Copper alloy
Technical specifications
Version socket header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection solder cup
Assembly straight
Pole image standard
Pin number 50 pole
Type of locking through hole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection
D-Sub socket, 25 pole, standard, equipped, straight, solder cup, 164B10039X
Order No.:
 74F358
Manufacturer:
 CONEC
Manufacturer SKU:
 164B10039X
Available: 38 pcs. Leadtime: 8 Weeks ** Next delivery: 100 pcs. on 2024-05-03
Total Price: 9.85 € *
1 pcs.
9.8532 €
10 pcs.
8.6632 €
50 pcs.
8.0920 €
150 pcs.
7.7112 €
500 pcs.
7.3304 €
25 pole
equipped
socket header
through hole
straight
standard
solder cup
D-Sub socket, 9 pole, standard, equipped, straight, solder cup, 164B10019X
Order No.:
 74F356
Manufacturer:
 CONEC
Manufacturer SKU:
 164B10019X
Available: 90 pcs. Leadtime: 6 Weeks **
Total Price: 4.12 € *
1 pcs.
4.1174 €
10 pcs.
3.6295 €
100 pcs.
3.2011 €
250 pcs.
3.0702 €
1000 pcs.
2.8560 €
9 pole
equipped
socket header
through hole
straight
standard
solder cup