164B10039X | CONEC
D-Sub socket, 25 pole, standard, equipped, straight, solder cup, 164B10039X
Order No.: 74F358
EAN: 4099889809299
MPN:
164B10039X
Unit Price (€ / pc.)
9.8532 € *
Available: 38 pcs.
Next delivery: 100 pcs. on 2024-05-03
Leadtime: 8 Weeks **
Total Price:
9.85 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8532 €
10 pcs.
8.6632 €
50 pcs.
8.0920 €
150 pcs.
7.7112 €
500 pcs.
7.3304 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket Header, 164B10039X, CONEC
D-Sub, standard, Socket strip, 25-pole, Solder cup, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20
Technical Data
- Assembly: Cable connection
- Pin number: 25-pole
- Pole image: Standard
- Additional parts: Fully equipped
- Contact connection: Solder cup
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder cup | |
Assembly | straight | |
Pole image | standard | |
Pin number | 25 pole | |
Type of locking | through hole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |