164A16609X | CONEC

D-Sub socket, 50 pole, standard, equipped, straight, solder pin, 164A16609X

Order No.: 74F327
EAN: 4099889808988
MPN:
164A16609X
CONEC
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
9.9841 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
9.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.9841 €

D-Sub socket, 164A16609X, CONEC

Features

  • Metal shell: Steel
  • Contact material: Copper alloy
  • Protection degree: IP20
Technical specifications
Version socket header
Attachment (rear panel) spacer bolt with Snap-In
Additional parts equipped
Contact connection solder pin
Assembly straight
Pole image standard
Pin number 50 pole
Type of locking threaded bolts 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection
D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 164A16569X
Order No.:
 74F323
Manufacturer:
 CONEC
Manufacturer SKU:
 164A16569X
Available: 59 pcs. Leadtime: 11 Weeks ** Next delivery: 50 pcs. on 2024-05-13
Total Price: 3.80 € *
1 pcs.
3.7961 €
10 pcs.
3.3439 €
9 pole
equipped
socket header
threaded bolts 4-40 UNC
straight
standard
solder pin