164A16599X | CONEC
D-Sub socket, 37 pole, standard, equipped, straight, solder pin, 164A16599X
Order No.: 74F326
EAN: 4099889808971
MPN:
164A16599X
Unit Price (€ / pc.)
8.2586 € *
Available: 73 pcs.
Leadtime: 11 Weeks **
Total Price:
8.26 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2586 €
10 pcs.
7.6755 €
50 pcs.
7.0686 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket Header, 164A16599X, CONEC
D-Sub, standard, Socket strip, 37-pole, Solder pin, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20
Technical Data
- Assembly: PCB, straight
- Pin number: 37-pole
- Pole image: Standard
- Additional parts: Fully equipped
- Contact connection: Solder pin
Technical specifications
Version | socket header | |
Attachment (rear panel) | spacer bolt with Snap-In | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 37 pole | |
Type of locking | threaded bolts 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |