D-Sub, standard, Socket strip, 25-pole, Solder pin, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20
Technical Data
Version | socket header | |
Attachment (rear panel) | spacer bolt with Snap-In | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 25 pole | |
Type of locking | threaded bolts 4-40 UNC |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available