164A16569X | CONEC

D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 164A16569X

Order No.: 74F323
EAN: 4099889808940
MPN:
164A16569X
CONEC
default L
Image may differ
Unit Price (€ / pc.)
3.7961 € *
Available: 59 pcs.
Next delivery: 50 pcs. on 2024-05-13
Leadtime: 11 Weeks **
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
10 pcs.
3.3439 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket Header, 164A16569X, CONEC

D-Sub, standard, Socket strip, 9-pole, Solder pin, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20

Technical Data

  • Assembly: PCB, straight
  • Pin number: 9-pole
  • Pole image: Standard
  • Additional parts: Fully equipped
  • Contact connection: Solder pin
Technical specifications
Version socket header
Attachment (rear panel) spacer bolt with Snap-In
Additional parts equipped
Contact connection solder pin
Assembly straight
Pole image standard
Pin number 9 pole
Type of locking threaded bolts 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection
D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 164A16569X
Order No.:
 74F323
Manufacturer:
 CONEC
Manufacturer SKU:
 164A16569X
Available: 59 pcs. Leadtime: 11 Weeks ** Next delivery: 50 pcs. on 2024-05-13
Total Price: 3.80 € *
1 pcs.
3.7961 €
10 pcs.
3.3439 €
9 pole
equipped
socket header
threaded bolts 4-40 UNC
straight
standard
solder pin