163B11109X | CONEC

D-Sub plug, 50 pole, standard, equipped, straight, solder cup, 163B11109X

Order No.: 74F311
EAN: 4099889808827
MPN:
163B11109X
CONEC
default L
Image may differ
Unit Price (€ / pc.)
11.8405 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
11.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.8405 €

D-Sub plug, 163B11109X, CONEC

Features

  • Metal shell: Steel
  • Contact material: Copper alloy
Technical specifications
Version pin header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection solder cup
Assembly straight
Pole image standard
Pin number 50 pole
Type of locking through hole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection
D-Sub plug, 25 pole, standard, equipped, straight, solder cup, 163B11089X
Order No.:
 74F309
Manufacturer:
 CONEC
Manufacturer SKU:
 163B11089X
Available: 10 pcs. Leadtime: 8 Weeks ** Next delivery: 100 pcs. on 2024-05-17
Total Price: 6.78 € *
1 pcs.
6.7830 €
10 pcs.
5.9500 €
100 pcs.
5.2241 €
250 pcs.
5.0218 €
25 pole
equipped
pin header
through hole
straight
standard
solder cup
D-Sub plug, 9 pole, standard, equipped, straight, solder cup, 163B11069X
Order No.:
 74F307
Manufacturer:
 CONEC
Manufacturer SKU:
 163B11069X
Available: 100 pcs. Leadtime: 6 Weeks **
Total Price: 4.90 € *
1 pcs.
4.9028 €
10 pcs.
4.3316 €
100 pcs.
3.7842 €
250 pcs.
3.6414 €
1000 pcs.
3.4034 €
9 pole
equipped
pin header
through hole
straight
standard
solder cup
D-Sub plug, 15 pole, standard, equipped, straight, solder cup, 163B11079X
Order No.:
 74F308
Manufacturer:
 CONEC
Manufacturer SKU:
 163B11079X
Available: 59 pcs. Leadtime: 7 Weeks **
Total Price: 4.70 € *
1 pcs.
4.7005 €
10 pcs.
4.1293 €
100 pcs.
3.6295 €
250 pcs.
3.4986 €
1000 pcs.
3.2725 €
15 pole
equipped
pin header
through hole
straight
standard
solder cup