163A16199X | CONEC

D-Sub plug, 50 pole, standard, equipped, straight, solder pin, 163A16199X

Order No.: 74F278
EAN: 4099889808490
MPN:
163A16199X
CONEC
default L
Image may differ
Unit Price (€ / pc.)
8.1991 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
8.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.1991 €

Male Header, 163A16199X, CONEC

D-Sub, standard, Male header, 50-pole, Solder pin, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20

Technical Data

  • Assembly: PCB, straight
  • Pin number: 50-pole
  • Pole image: Standard
  • Additional parts: Fully equipped
  • Contact connection: Solder pin
Technical specifications
Version pin header
Attachment (rear panel) spacer bolt with Snap-In
Additional parts equipped
Contact connection solder pin
Assembly straight
Pole image standard
Pin number 50 pole
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection
D-Sub plug, 37 pole, standard, equipped, straight, solder pin, 163A16189X
Order No.:
 74F277
Manufacturer:
 CONEC
Manufacturer SKU:
 163A16189X
Available: 58 pcs. Leadtime: 7 Weeks **
Total Price: 8.68 € *
1 pcs.
8.6751 €
10 pcs.
7.6279 €
50 pcs.
7.1162 €
150 pcs.
6.8187 €
37 pole
equipped
pin header
threaded insert 4-40 UNC
straight
standard
solder pin
D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 163A16159X
Order No.:
 74F274
Manufacturer:
 CONEC
Manufacturer SKU:
 163A16159X
Available: 65 pcs. Leadtime: 9 Weeks ** Next delivery: 50 pcs. on 2024-05-06
Total Price: 3.80 € *
1 pcs.
3.7961 €
10 pcs.
3.3439 €
9 pole
equipped
pin header
threaded insert 4-40 UNC
straight
standard
solder pin