163A16159X | CONEC
D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 163A16159X
Order No.: 74F274
EAN: 4099889808452
MPN:
163A16159X
Unit Price (€ / pc.)
3.7961 € *
Available: 65 pcs.
Next delivery: 50 pcs. on 2024-05-06
Leadtime: 9 Weeks **
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
10 pcs.
3.3439 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male Header, 163A16159X, CONEC
D-Sub, standard, Male header, 9-pole, Solder pin, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20
Technical Data
- Assembly: PCB, straight
- Pin number: 9-pole
- Pole image: Standard
- Additional parts: Fully equipped
- Contact connection: Solder pin
Technical specifications
Version | pin header | |
Attachment (rear panel) | spacer bolt with Snap-In | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 9 pole | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |