163A11279X | CONEC

D-Sub plug, 15 pole, standard, equipped, straight, solder cup, 163A11279X

Order No.: 74F270
EAN: 4099889808414
MPN:
163A11279X
CONEC
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
3.5819 € *
Available: 48 pcs.
Leadtime: 7 Weeks **
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male Header, 163A11279X, CONEC

D-Sub, standard, Male header, 15-pole, Solder cup, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20

Technical Data

  • Assembly: Cable connection
  • Pin number: 15-pole
  • Pole image: Standard
  • Additional parts: Fully equipped
  • Contact connection: Solder cup
Technical specifications
Version pin header
Attachment (rear panel) spacer bolt with Snap-In
Additional parts equipped
Contact connection solder cup
Assembly straight
Pole image standard
Pin number 15 pole
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection