16-002153 | CONEC
D-Sub socket, 15 pole, standard, equipped, straight, solder pin, 16-002153
Order No.: 74F240
EAN: 4099889808346
MPN:
16-002153
Unit Price (€ / pc.)
6.3784 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
D-Sub socket, 16-002153, CONEC
Features
- With snap-lock
- Metal shell: Steel
- Contact material: Copper alloy
Technical specifications
Version | socket header | |
Attachment (rear panel) | spacer bolt with Snap-In | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 15 pole | |
Type of locking | snap lock |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |