16-002093 | CONEC

D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 16-002093

Order No.: 74F234
EAN: 4099889808285
MPN:
16-002093
CONEC
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
4.522 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
4.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.522 €

D-Sub plug, 16-002093, CONEC

Features

  • Metal shell: Steel
  • Contact material: Copper alloy
Technical specifications
Version pin header
Attachment (rear panel) spacer bolt with Snap-In
Additional parts equipped
Contact connection solder pin
Assembly straight
Pole image standard
Pin number 9 pole
Type of locking snap lock
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection