15-006463E | CONEC

D-Sub plug, 25 pole, high density, equipped, straight, solder pin, 15-006463E

Order No.: 74F210
EAN: 4099889808186
MPN:
15-006463E
CONEC
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
15.3391 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
15.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.3391 €

D-Sub plug, 15-006463E, CONEC

Features

  • With sealing gasket
  • With O-ring
  • Degree of protection: IP67
  • Metal shell: Zinc die cast
  • Contact material: Copper alloy
Technical specifications
Version pin header
Attachment (rear panel) spacer bolt with Snap-In
Additional parts equipped
Contact connection solder pin
Assembly straight
Pole image high density
Pin number 25 pole
Type of locking threaded bolts 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection