15-000603E | CONEC

D-Sub plug, 37 pole, standard, equipped, straight, solder cup, 15-000603E

Order No.: 74F173
EAN: 4099889807998
MPN:
15-000603E
CONEC
default L
Image may differ
Unit Price (€ / pc.)
15.9936 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
15.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.9936 €

D-Sub plug, 15-000603E, CONEC

Features

  • With rubber gasket
  • With O-ring
  • Degree of protection: IP67
  • Metal shell: Zinc die cast
  • Contact material: Copper alloy
Technical specifications
Version pin header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection solder cup
Assembly straight
Pole image standard
Pin number 37 pole
Type of locking threaded bolts 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection