Shell Type: Full Metal Shell, Connector and Housing Type: Plug, Connector System: Cable-to-Cable, D-Sub Shell Size: 1, Sealable: No, Number of Positions: 9, Shell Material: Steel, D-Sub Contact Size: 20, Mating Retention: With, Mating Retention Type: Mounting Holes, Centerline (Pitch): 2.74 mm, Operating Temperature Range: -55 to 105 °C, For Use With: Crimp Snap-in, Shielded: Yes, Circuit Application: Signal, UL Flammability Rating: UL 94V-0.
Technical Data
Version | pin header | |
Attachment (rear panel) | through hole | |
Additional parts | unequipped | |
Contact connection | crimp connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 9 pole | |
Grid | 2.74 mm | |
Type of locking | through hole |
Country of origin | TW |
Customs tariff number | 85472000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available