164A18209X | CONEC

D-Sub socket, 62 pole, high density, equipped, angled, solder pin, 164A18209X

Order No.: 74F345
EAN: 4099889809169
MPN:
164A18209X
CONEC
default L
Image may differ
Unit Price (€ / pc.)
19.7897 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
19.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.7897 €

D-Sub socket, 164A18209X, CONEC

Features

  • Metal shell: Steel
  • Contact material: Copper alloy
  • Protection degree: IP20
Technical specifications
Version socket header
Attachment (rear panel) metal bracket
Additional parts equipped
Contact connection solder pin
Assembly angled
Pole image high density
Pin number 62 pole
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection