164A18189X | CONEC
D-Sub socket, 26 pole, high density, equipped, angled, solder pin, 164A18189X
Order No.: 74F343
EAN: 4099889809145
MPN:
164A18189X
Unit Price (€ / pc.)
10.2697 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Socket Header, 164A18189X, CONEC
D-Sub High density, Socket strip, 26-pole, Solder pin, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20
Technical Data
- Assembly: PCB, angled
- Pin number: 26-pole
- Pole image: High density
- Additional parts: Fully equipped
- Contact connection: Solder pin
Technical specifications
Version | socket header | |
Attachment (rear panel) | metal bracket | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | high density | |
Pin number | 26 pole | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |