164A17209X | CONEC

D-Sub socket, 15 pole, high density, equipped, straight, solder pin, 164A17209X

Order No.: 74F337
EAN: 4099889809084
MPN:
164A17209X
CONEC
default L
front L
Image may differ
Unit Price (€ / pc.)
4.3554 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
4.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3554 €

Socket Header, 164A17209X, CONEC

D-Sub High density, Socket strip, 15-pole, Solder pin, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20

Technical Data

  • Assembly: PCB, straight
  • Pin number: 15-pole
  • Pole image: High density
  • Additional parts: Fully equipped
  • Contact connection: Solder pin
Technical specifications
Version socket header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection solder pin
Assembly straight
Pole image high density
Pin number 15 pole
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection