164A17099X | CONEC

D-Sub socket, 78 pole, high density, equipped, straight, solder cup, 164A17099X

Order No.: 74F336
EAN: 4099889809077
MPN:
164A17099X
CONEC
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
20.0991 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
20.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.0991 €

D-Sub socket, 164A17099X, CONEC

Features

  • Metal shell: Steel
  • Contact material: Copper alloy
  • Protection degree: IP20
Technical specifications
Version socket header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection solder cup
Assembly straight
Pole image high density
Pin number 78 pole
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection