163A19499X | CONEC

D-Sub plug, 15 pole, high density, equipped, pin header/pin header, angled, solder pin, 163A19499X

Order No.: 74F300
EAN: 4099889808711
MPN:
163A19499X
CONEC
default L
front L
Image may differ
Unit Price (€ / pc.)
14.4704 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
14.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.4704 €

D-Sub High density Connector, 163A19499X, CONEC

D-SUB Dual Port with a insulator material PBT GF UL 94 V-0, black, signal contact material copper alloy, dielectric with standing voltage signal: 1000 V

Technical Data

  • Rated current: 7.5 A
  • Insulator color: Black
  • Termination signal: Solder Pin
  • Degree of protection IP: IP20
Technical specifications
Verison (up) pin header
Version (down) pin header
Version pin header
Attachment (rear panel) PCB clip
Additional parts equipped
Data contacts (top) 15
Data contacts (bottom) 15
Contact connection solder pin
Assembly angled
Pole image high density
Pin number 15 pole
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection