163A16649X | CONEC

D-Sub plug, 15 pole, high density, equipped, straight, solder cup, 163A16649X

Order No.: 74F283
EAN: 4099889808544
MPN:
163A16649X
CONEC
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
4.0460 € *
Available: 23 pcs.
Leadtime: 5 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7723 €
50 pcs.
3.4748 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male Header, 163A16649X, CONEC

D-Sub High density, Male header, 15-pole, Solder cup, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20

Technical Data

  • Assembly: Cable connection
  • Pin number: 15-pole
  • Pole image: High density
  • Additional parts: Fully equipped
  • Contact connection: Solder cup
Technical specifications
Version pin header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection solder cup
Assembly straight
Pole image high density
Pin number 15 pole
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection