164A19989X | CONEC
D-Sub socket/plug, 37 pole, Dual port, equipped, socket header/pin header, angled, solder pin, 164A19989X
Order No.: 74F355
EAN: 4099889809268
MPN:
164A19989X
Unit Price (€ / pc.)
32.2252 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
D-Sub Dual Port Connector, 164A19989X, CONEC
D-SUB Dual Port with a insulator material PBT GF UL 94 V-0, black, signal contact material copper alloy, dielectric with standing voltage signal: 1000 V
Technical Data
- Rated current: 7.5 A
- Insulator color: Black
- Termination signal: Solder Pin
- Degree of protection IP: IP20
Technical specifications
Verison (up) | pin header | |
Version (down) | socket header | |
Version | female header/pin header | |
Attachment (rear panel) | PCB clip | |
Additional parts | equipped | |
Data contacts (top) | 37 | |
Data contacts (bottom) | 37 | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | Dual port | |
Pin number | 37 pole | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |