164A19959X | CONEC

D-Sub socket/plug, 9 pole, Dual port, equipped, socket header/pin header, angled, solder pin, 164A19959X

Order No.: 74F352
EAN: 4099889809237
MPN:
164A19959X
CONEC
default L
Image may differ
Unit Price (€ / pc.)
11.6144 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
11.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.6144 €

D-Sub Dual Port Connector, 164A19959X, CONEC

D-SUB Dual Port with a insulator material PBT GF UL 94 V-0, black, signal contact material copper alloy, dielectric with standing voltage signal: 1000 V

Technical Data

  • Rated current: 7.5 A
  • Insulator color: Black
  • Termination signal: Solder Pin
  • Degree of protection IP: IP20
Technical specifications
Verison (up) pin header
Version (down) socket header
Version female header/pin header
Attachment (rear panel) PCB clip
Additional parts equipped
Data contacts (top) 9
Data contacts (bottom) 9
Contact connection solder pin
Assembly angled
Pole image Dual port
Pin number 9 pole
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection