AK-610106-030-E | DIGITUS
Connecting line, 3 m, D-SUB socket, 9 pole to D-SUB socket, 9 pole, AK-610106-030-E
Order No.: 13M3146
EAN: 4016032301141
MPN:
AK-610106-030-E
Unit Price (€ / pc.)
5.0694 € *
Available: 20 pcs.
Available in 7 Days: 919 pcs.
Leadtime: 1 Week **
Total Price:
5.07 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0694 €
10 pcs.
4.4625 €
50 pcs.
3.9151 €
100 pcs.
3.7604 €
500 pcs.
3.5224 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sub-D connecting cables, 9-pole, type AK-.
With double-ended molded sub-D connectors; wired 1:1.
Technical attributes (type, assignment, length): AK-610106-030-E, female/female, 3.0 m
Technical specifications
Connection (1) | D-SUB socket, 9 pole | |
Connection (2) | D-SUB socket, 9 pole | |
Version | connecting line | |
Colour | beige | |
Cable type | AWG 28, shielded | |
Cable length | 3 m | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |