AK-610201-050-E | DIGITUS
Extension cable, 5 m, D-Sub plug, 25 pole to D-SUB socket, 25 pole, AK-610201-050-E
Order No.: 13M3095
EAN: 4016032301226
MPN:
AK-610201-050-E
Unit Price (€ / pc.)
13.8516 € *
Available: 10 pcs.
Available in 7 Days: 603 pcs.
Leadtime: 1 Week **
Total Price:
13.85 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8516 €
10 pcs.
12.1856 €
50 pcs.
11.3526 €
100 pcs.
10.8647 €
500 pcs.
10.3054 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sub-D connecting cables, 25-pole, type AK../1.
With double-ended molded sub-D connectors; wired 1:1.
Technical attributes (type, assignment, length): AK-610201-050-E, monitor cable, male/female, 5.0 m
Technical specifications
Connection (1) | D-Sub plug, 25 pole | |
Connection (2) | D-SUB socket, 25 pole | |
Version | extension cable | |
Colour | beige | |
Cable type | AWG 28, shielded | |
Cable length | 5 m | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |