008425010Z | Screws, Threaded Rods
Cylinder head screw, slotted, M2.5, Ø 4.5 mm, 10 mm, steel, galvanized, DIN 84/ISO 1207
Order No.: 14H768
EAN: 4099889496819
MPN:
008425010Z
Unit Price (€ / pc.)
0.0464 € *
Available: 0 pcs.
Next delivery: 5,455 pcs. on 2024-04-29
Leadtime: 2 Weeks **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0464 €
1000 pcs.
0.0369 €
5000 pcs.
0.0286 €
10000 pcs.
0.0178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cylindrical head screws made of 4.8-Zn DIN 84/ISO 1207, type BS 1200.
Technical specifications
Version | cylinder head screw | |
diameter | 4.5 mm | |
Spindle drive type | slotted | |
Thread size | M2.5 | |
Head shape | cylinder head | |
Length | 10 mm | |
Material | steel, galvanized | |
Standard number | DIN 84/ISO 1207 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181542 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |