21.21A.0025 | Kendrion Kuhnke

Cylinder, 21.21A.0025, ISO 15552, 25 mm stroke

Order No.: 60G670
EAN: 4099891490645
MPN:
21.21A.0025
Series: 21
Kendrion Kuhnke
default L
Image may differ
Unit Price (€ / pc.)
119.1428 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
119.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.1428 €

Cylinders to ISO 15552, type Kuhnke 21.

Rugged, flexible application, high load capacity, minimized soiling through smooth surface, with protected sensor groove, double-action; Pressure range: 0.5 to 10 bar, pipe material: anodized aluminum alloy, cylinder lid: aluminum die-casting, piston rod: chrome-plated steel, seals: polyurethane, NBR. Ambient temperature: –20 to +80 °C.

With 40 mm piston diameter, type 21.21A.

Type: 21.21A.0025, 25 mm stroke

Technical specifications
Version aluminum cylinder
Type of mounting screw mounting
Pressure range 0.5-10 bar
Stroke 25 mm
Piston diameter (standardized) 40 mm
Cylinder effect double-acting
Logistics
Country of origin IT
Customs tariff number 84123900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Piston diameter (standardized)
Stroke
Type of mounting
Version
Pressure range
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Piston diameter (standardized)
Stroke
Type of mounting
Version
Pressure range
Cylinder, 21.41A.0025, ISO 15552, 25 mm stroke
Order No.:
 60G690
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 21.41A.0025
Available: 0 pcs. Leadtime: On Request **
Total Price: 150.40 € *
1 pcs.
150.4041 €
63 mm
25 mm
screw mounting
aluminum cylinder
0.5-10 bar
Cylinder, 21.21A.0050, ISO 15552, 50 mm stroke
Order No.:
 60G672
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 21.21A.0050
Available: 0 pcs. Leadtime: On Request **
Total Price: 122.92 € *
1 pcs.
122.9151 €
40 mm
50 mm
screw mounting
aluminum cylinder
0.5-10 bar
Cylinder, 21.11A.0025, ISO 15552, 25 mm stroke
Order No.:
 60G660
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 21.11A.0025
Available: 0 pcs. Leadtime: On Request **
Total Price: 110.35 € *
1 pcs.
110.3487 €
32 mm
25 mm
screw mounting
aluminum cylinder
0.5-10 bar
Cylinder, 21.21A.0025, ISO 15552, 25 mm stroke
Order No.:
 60G670
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 21.21A.0025
Available: 0 pcs. Leadtime: On Request **
Total Price: 119.14 € *
1 pcs.
119.1428 €
40 mm
25 mm
screw mounting
aluminum cylinder
0.5-10 bar
Cylinder, 21.41A.0050, ISO 15552, 50 mm stroke
Order No.:
 60G692
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 21.41A.0050
Available: 0 pcs. Leadtime: On Request **
Total Price: 156.32 € *
1 pcs.
156.3184 €
63 mm
50 mm
screw mounting
aluminum cylinder
0.5-10 bar
Cylinder, 21.11A.0050, ISO 15552, 50 mm stroke
Order No.:
 60G662
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 21.11A.0050
Available: 0 pcs. Leadtime: On Request **
Total Price: 113.05 € *
1 pcs.
113.05 €
32 mm
50 mm
screw mounting
aluminum cylinder
0.5-10 bar