CYANOLIT 203 TX 20 G | Panacol
Cyanoacrylate adhesive 20 g syringe, Panacol CYANOLIT 203 TX 20 G
Unit Price (€ / pc.)
16.8385 € *
Available: 6 pcs.
Leadtime: 1 Week **
Adhesive, CYANOLIT 203 TX 20 G, PANACOL
The CYANOLIT 203 TX 20 G is a one-component, transparent and moisture-resistant cyanoacrylate adhesive with very good adhesion to metals, plastics and elastomers. Due to its high viscosity, it is ideally suited for gap-filling bondings or rough surfaces of joined parts. The pseudoplastic properties allow easy, fast and automated processing.
Technical specifications
Version | cyanoacrylate adhesive | |
Container | syringe | |
Colour | transparent | |
Suitable for | metals, plastics, rubber, ceramic | |
Contents | 20 g | |
Viscosity | 1.3 Pa∙s |
Download
Logistics
Country of origin | JP |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |