2615S544JB | Dremel
Cutting disc, wood, Ø 38 mm, shaft Ø 3.2 mm, thickness 1 mm, disc, 2615S544JB
Order No.: 07L6613
EAN: 4099891376550
MPN:
2615S544JB
SC544 SpeedClic Holz-Trennscheibe
Unit Price (€ / pck.)
25.1209 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
25.12 € *
Price list
Quantity
Price per unit*
1 pck.
25.1209 €
5 pck.
22.5981 €
*incl. VAT plus shipping costs
**Subject to prior sale
SpeedClic cutting disks, type Dremel SC544.
For EZ SpeedClic mandrel, suitable for cutting wood and laminate; Shaft: 3.2 mm. Working diameter: 38 mm. Maximum speed: 35000 1/min.
Technical attributes (type, material compatibility, package content): SC544, wood, 1 per package
Technical specifications
Version | cutting disc, wood | |
Thickness | 1 mm | |
speed | 35000 1/s | |
diameter | 38 mm | |
Head shape | disc | |
Shaft Diameter | 3.2 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 68042290 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |