2700700555 | HSGM

Cutting edge, plate thickness 160mm for STYRO-CUT 160, HSGM DSS-180, 2700700555

Order No.: 08L716
EAN: 4099891386948
MPN:
2700700555
SCHNEIDE DSS-180
HSGM
default L
Image may differ
Unit Price (€ / pc.)
18.6116 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.6116 €

Cutting strips for Styrofoam cutter STYRO-CUT.

Type: DSS-180, for 160 mm plate thickness, for STYRO-CUT 160

Technical specifications
Version cutting edge, plate thickness 160mm
Suitable for STYRO-CUT 160, HSGM DSS-180
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Suitable for
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Suitable for