FLUKE 1630-2 | Fluke

TRMS Earth clamp FLUKE 1630-2, 1000 V (AC), opening 40 mm, CAT III 1000 V, CAT IV 600 V

Order No.: 27K0680
EAN: 4099891457631
MPN:
FLUKE 1630-2
4829515
Series: Fluke 1630
Fluke
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
2,533.51 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,533.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,533.51 €

Ground loop tongs, 4829515, Fluke

Use the ground loop clamp to test the grounding components of equipment in hard-to-reach locations, such as indoors or fully paved areas where ground spikes cannot be driven. Measure without disconnecting: You can measure ground loop impedance without disconnecting and reconnecting the ground electrode to the equipment.

The Fluke 1630-2 FC ground loop clamp is a high-quality, rugged tool with proven Fluke quality. The heavy-duty clamp stays aligned and calibrated - even with daily use in demanding industrial environments.

Technical specifications
Version Earth clamp
TRMS possible Yes
max. measured value (frequency) 1 kHz
min. Measured value (frequency) 40 Hz
max. voltage measuring range (AC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Pliers opening 40 mm
Logistics
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes