0590 7703 | Testo
TRMS clamp meter 0590 7703, 600 A (DC), 600 A (AC), 600 V (DC), 600 V (AC), CAT III 1000 V, CAT IV 600 V
Unit Price (€ / pc.)
287.98 € *
Available: 0 pcs.
Available in 5 Days: 1,231 pcs.
Leadtime: 1 Week **
Auto AC/DC and large two-line display.
Scope of delivery:
TRMS current probe testo 770-3 incl. batteries and 1 set of test leads
Technical specifications
Version | clamp meter | |
TRMS possible | Yes | |
max. measured value (frequency) | 999 kHz | |
max. measured current value (AC) | 600 A | |
max. measured current value (DC) | 600 A | |
max. resistance range | 60 MΩ | |
min. Measured value (frequency) | 0.01 Hz | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |