Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Crosstip screwdriver, 00514, size 00, BL 60, D 2.0, L 134 mm

Order No. 06 L 3432

Manufacturer name

Wiha

Manufacturer No.

00514
261 PF PH 00X60

piece
Total

€ 9.14
There are 7 piece in stock
Delivery:

scale from 1 from 5 from 10
Price* per piece € 9.1392 € 8.2705 € 7.3423
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Wiha
Manufacturer number 00514
261 PF PH 00X60
GTIN 4010995005146
Country of origin Germany
Customs tariff number 82054000
The above illustration may deviate

Precision screwdrivers for Phillips recessed head screws, type Wiha PicoFinish 261P.

Made of chrome-vanadium-molybdenum steel, dull chromed, ergonomic handle design with soft zone, easy moving rotary cap; Handle diameter: 9.0 mm (18 mm as of size 0).

Technical attributes (type, size, blade length (BL), blade diameter (D), overall length (L)): 00514, size 00, BL 60, D 2.0, L 134 mm

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products