05056722001 | Wera

Screwdriver bit, PZ2, Pozidriv, BL 25 mm, L 25 mm, 05056722001

Order No.: 06L6338
EAN: 4013288034496
MPN:
05056722001
855/1 BTZ PZ 2 x 25 mm
Series: 855
Wera
default L
Image may differ
Unit Price (€ / pc.)
2.2848 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
10 pcs.
1.9278 €
50 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bits for Pozidriv recessed head screws, type Wera 855/1.

With 1/4" hexagonal shaft; Length: 25 mm.

Type: 056722, PZ 2

Technical specifications
Version bit
ESD protection No
Size PZ2
Blade length 25 mm
Length 25 mm
Peak type Pozidriv
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Version
Length
Peak type
1000V Insulated
Blade length
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
Version
Length
Peak type
1000V Insulated
Blade length
ESD protection
Screwdriver bit, PZ0, Pozidriv, BL 25 mm, L 25 mm, 05056805001
Order No.:
 06L6336
Manufacturer:
 Wera
Manufacturer SKU:
 05056805001
Available: 3 pcs. Leadtime: 2 Weeks **
Total Price: 1.98 € *
1 pcs.
1.9754 €
25 pcs.
1.6660 €
100 pcs.
1.5470 €
250 pcs.
1.4637 €
1000 pcs.
1.3447 €
PZ0
bit
25 mm
Pozidriv
No
25 mm
No