9012020000 | Weidmüller
Crimping pliers for BNC/TNC coaxial connectors, Weidmüller, 9012020000
Unit Price (€ / pc.)
317.1588 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
317.16 € *
Price list
Quantity
Price per unit*
1 pcs.
317.1588 €
5 pcs.
301.2961 €
10 pcs.
286.2307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp tool, 9012020000, WEIDMÜLLER
Crimping tool for coaxial connectors BNC, TNC / AF 5.4/6.48.
Features
- Ratchet guarantees precise crimping
- Release option in the event of incorrect operation
Technical specifications
Suitable for | BNC/TNC coaxial connectors | |
Weight | 420 g | |
Length | 200 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |